Vega VEGAVIB 61 Series Sensor Level Probe, Relay Output, Cable
- RS Stock No.:
- 768-2031
- Mfr. Part No.:
- VIBS61.EXX2RD
- Manufacturer:
- Vega
Image representative of range
Subtotal (1 unit)*
€641.16
(exc. VAT)
€788.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €641.16 |
*price indicative
- RS Stock No.:
- 768-2031
- Mfr. Part No.:
- VIBS61.EXX2RD
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Sensor | |
| Mounting Type | Cable | |
| Switch Output | Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Maximum Current | 1 A dc, 3 A ac | |
| Maximum Pressure | 1.1bar | |
| Series | VEGAVIB 61 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Sensor | ||
Mounting Type Cable | ||
Switch Output Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Maximum Current 1 A dc, 3 A ac | ||
Maximum Pressure 1.1bar | ||
Series VEGAVIB 61 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Vega VEGAVIB 61 Series Sensor Level Probe ATEX-Rated Housing Plastic Polybutylene
- Vega VEGAVIB 61 Series Sensor Level Switch ATEX-Rated Housing Stainless Steel
- Vega Sensor Level Probe Cable
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated Housing
- Vega VEGASON 61 Series Ultrasonic Level Probe Housing Plastic
- Vega VEGASON 61 Series Ultrasonic Level Probe Ethylene Propylene Diene Monomer, Housing Plastic
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated Housing Plastic
- Vega VEGAWELL S 51 Series Sensor Level Probe Fluorelastomer, Housing Stainless Steel
