Hammond 1553 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 210 mm x 32 mm x,
- RS Stock No.:
- 770-9344
- Mfr. Part No.:
- 1553TBKBAT
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€28.32
(exc. VAT)
€34.83
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.32 |
*price indicative
- RS Stock No.:
- 770-9344
- Mfr. Part No.:
- 1553TBKBAT
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 32mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 210mm | |
| External Width | 100mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Weight | 226g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 32mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 210mm | ||
External Width 100mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
Weight 226g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Hammond Handheld Enclosure, 210 (L) x 100 (W) x 32mm (H), 92.22mm Maximum PCB Length, Black Colour - 1553 Series - 1553TBKBAT
Are you looking for a handy case to hold your mobile device? Grab this handheld enclosure from Hammond. It has two recessed areas, making it a cinch to add a display and a large keypad. Thanks to the removable top-end panel, you can install an IR light or sensor and use this component as a remote control. The integrated PC board standoffs give your 134 (W) x 92.22mm (L) PCBs a secure place to rest while leaving enough room for wiring.
Features & Benefits
• Integral brass bushings shrug off damage, even with regular screw tightening
• Lap-joint construction seals out dust and moisture to an IP54 standard to suit use in contaminated environments
• Ergonomic T-shaped design is comfortable to hold
Applications
• Automotive industry
• Processing systems
• Supermarket refits
Does this enclosure come with a battery section?
Yes, there's a designated space for four AA batteries or one 9V battery, making it ideal for devices that need portable power.
How do I access the batteries?
Accessing the batteries is the simple matter of quickly sliding off the enclosure's three-point battery door with your thumb and replacing it again when you're done.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 210 mm x 32 mm x,
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 34 mm x, 85 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 165 mm x 28 mm x, 80 mm
- Hammond Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
