RS PRO Heavy Duty Momentary Foot Potentiometer - DPCO Die Cast Aluminium 21A Contact Current, 250 V ac Contact Voltage
- RS Stock No.:
- 771-9243
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€482.57
(exc. VAT)
€593.56
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €482.57 |
| 5 - 9 | €467.60 |
| 10 + | €447.83 |
*price indicative
- RS Stock No.:
- 771-9243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Potentiometer | |
| Contact Configuration | DPCO | |
| Series | 6253 | |
| Switch Operation | Momentary | |
| Housing Material | Die Cast Aluminium | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 220V dc | |
| Switch Contact Current | 21A | |
| Switch Environment | Heavy Duty | |
| IP Rating | IP67 | |
| Guard Cover | Yes | |
| Height | 155mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, CE | |
| Width | 163mm | |
| Length | 264mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Potentiometer | ||
Contact Configuration DPCO | ||
Series 6253 | ||
Switch Operation Momentary | ||
Housing Material Die Cast Aluminium | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 220V dc | ||
Switch Contact Current 21A | ||
Switch Environment Heavy Duty | ||
IP Rating IP67 | ||
Guard Cover Yes | ||
Height 155mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, CE | ||
Width 163mm | ||
Length 264mm | ||
Colour Yellow | ||
RS PRO Heavy Duty Guarded Foot switches
RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
208-3265 - Momentary Staggered, Single Switch With Double Action Contacts
211-0711 – Momentary Single Non-latching Switch
228-2103 - Momentary Double Pole Double Throw (DPDT)
440-5566 - Momentary Single Pole Single Throw (SPST)
771-9243 - Momentary Double Pole Double Throw (DPDT)
841-772 - Latching 1NO 1NC
Features and Benefits:
Non-latching and latching versions which are guarded
Stock no. 208-3265 has two stage operation whereby one set of N/C + N/O contacts operate before the other N/C + N/O contacts during full actuator travel
Screw terminals and self-lifting clamp for connection of leads
Sealed to IP67
Operating Temperature: -25°C to +60°C
Ergonomic design
Yellow colour protective guard with a black base
Metal guard provides extra safety for the user and to stop unwanted switch operation
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF.
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Related links
- RS PRO Heavy Duty Momentary Foot Potentiometer - DPCO Die Cast Aluminium 21 A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - DPDT Die Cast Aluminium 21 A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - DPCO Cast Iron 20 A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - SPST Die Cast Aluminium 10 A Contact Current, 500 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - SPCO Die Cast Aluminium 10 A Contact Current, 600 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - SPCO Cast Iron 20 A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - DPCO Aluminium 3 A 240 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Staggered Foot Switch - DPST+DPST Die Cast Aluminium 6 A Contact Current, 500 V ac Contact
