RS PRO Iron Pneumatic Quick Connect Coupling Female NPT Claw Coupling
- RS Stock No.:
- 773-0547
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.51
(exc. VAT)
€16.62
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 27 April 2026
- Plus 40 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.51 |
*price indicative
- RS Stock No.:
- 773-0547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | NPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Series | UF | |
| Sub Type | Claw Coupling | |
| Material | Iron | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | European | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard NPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1 in | ||
Series UF | ||
Sub Type Claw Coupling | ||
Material Iron | ||
Thread Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Finish Zinc Plated | ||
Standards/Approvals European | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO 1-inch NPT Female US Universal Claw Type Coupling
Get connected with the RS PRO 1-inch Type Q malleable iron US universal claw coupling complete with an oil resistant rubber O-ring. To ensure safety and for a secure seal the claw coupling should be secured from opening using safety clips DIN 11024. The coupling connector is free from chrome VI, zinc plated with a yellow passivated finish plus provides a 100% couple test and sight control.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per unit, RS Stock No: 773-0547
Large Pack Size
Pack Quantity of 25, RS Stock No:250-9134
Related links
- RS PRO Iron Pneumatic Quick Connect Coupling Female NPT Claw Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Claw Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Female NPT 1in Us Universal Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Female G
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Safeloc
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT
- RS PRO Iron Pneumatic Quick Connect Coupling Male G
- RS PRO Iron Pneumatic Quick Connect Coupling Male G Universal
