RS PRO 12U-Rack Server Cabinet, 574 x 540 x 500mm
- RS Stock No.:
- 774-3704
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€315.21
(exc. VAT)
€387.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €315.21 |
*price indicative
- RS Stock No.:
- 774-3704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 12U | |
| External Height | 574 mm | |
| External Width | 540 mm | |
| External Depth | 500mm | |
| External Dimensions | 574 x 540 x 500mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 12U | ||
External Height 574 mm | ||
External Width 540 mm | ||
External Depth 500mm | ||
External Dimensions 574 x 540 x 500mm | ||
Colour Black | ||
External Case Material Steel | ||
Related links
- APW IMRAK 310 Series 12U-Rack Server Cabinet, 593 x 573 x 500mm
- Cooper B-Line ACCESS Series 12U-Rack Server Cabinet, 615 x 640 x 500mm
- RS PRO 9U-Rack Server Cabinet, 441 x 540 x 500mm
- APW Imrak 410 Series 12U-Rack Server Cabinet, 590 x 600 x 400mm
- Rittal IT Box Series 12U-Rack Server Cabinet, 626 x 600 x 515mm
- CAMDENBOSS CamRack WX Series 12U-Rack Server Cabinet, 636 x 585 x 610mm
- Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm
- APW Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm
