RS PRO Grey Steel Air Vent, Ventilated, 320 x 177mm
- RS Stock No.:
- 774-3723
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Air Vent | |
| Colour | Grey | |
| Material | Steel | |
| Width | 177mm | |
| Ventilated | Yes | |
| Dimensions | 320 x 177mm | |
| Length | 320mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Air Vent | ||
Colour Grey | ||
Material Steel | ||
Width 177mm | ||
Ventilated Yes | ||
Dimensions 320 x 177mm | ||
Length 320mm | ||
