RS PRO Adapter Extension Frame for Use with 19-Inch Racks, 12U
- RS Stock No.:
- 774-3726
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Extension Frame | |
| Dimensions | 540 mm x 100 mm x 12 U | |
| For Use With | 19-Inch Racks | |
| Height U | 12U | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Extension Frame | ||
Dimensions 540 mm x 100 mm x 12 U | ||
For Use With 19-Inch Racks | ||
Height U 12U | ||
Related links
- RS PRO Adapter Extension Frame for Use with 19-Inch Racks, 9U
- RS PRO Adapter Extension Frame for Use with 19-Inch Racks, 6U
- Schroff Door Door for Use with 19-Inch Cabinet
- nVent SCHROFF for Use with 19-Inch Chassis
- nVent SCHROFF for Use with 19-Inch Cabinet, 3 U
- Rack Rails
- Server Racks
- Rack Mounting Hardware
