RS PRO Black, Yellow Vinyl Safety Label 20 mm x 60 mm
- RS Stock No.:
- 776-0970
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.38 | €0.269 |
*price indicative
- RS Stock No.:
- 776-0970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 20mm | |
| Material | Vinyl | |
| Legend Colour | Black, Yellow | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Red, Black | |
| Standards/Approvals | ISO 7010 | |
| Sub Type | Electricity Danger | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 20mm | ||
Material Vinyl | ||
Legend Colour Black, Yellow | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Red, Black | ||
Standards/Approvals ISO 7010 | ||
Sub Type Electricity Danger | ||
- COO (Country of Origin):
- IN
415V.AC + High Voltage Hazard Symbol
The RS Pro 776-0970 is a pack of 20 self-adhesive 415V AC electrical warning labels. These vinyl stickers measure 60 x 20 mm and is yellow with text and symbol printed in black.
The 776-0970 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the voltage.
Where does it go?
When displaying important messages, its important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the particular piece of machinery or next to the relevant plug/socket.
Standards Met: ISO 7010
Why choose vinyl?
Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.
Similar Labels:
776-0932 - Danger - Disconnect the mains supply before removing this cover
776-0936 - 240V AC
776-0942 - 415V AC
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
RS Pro Hazard and Warning Labels
Related links
- RS PRO Black, Yellow Vinyl Safety Label 240V AC Text 20 mm x 60 mm
- RS PRO Black, Yellow Vinyl Safety Label Danger Disconnect the mains supply before removing this cover Text 20 mm x 60 mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50 mm
- Brady Black, Yellow Vinyl Safety Label Laser Class 3B Text 52 mm x 105 mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50 mm
- RS PRO Black White Vinyl Safety Label Symbol Text 100 mm x 100 mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 0.005 m x 100 mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 0.006 m x 200 mm
