Eurotherm NANODAC/VH/C, 4 Input Channels, 5 Output Channels, Graphical Chart Recorder Measures Current, Millivolt,
- RS Stock No.:
- 777-6729
- Mfr. Part No.:
- NANODAC/VH/C/X/LRR
- Manufacturer:
- Eurotherm
Subtotal (1 unit)**
€1,356.72
(exc. VAT)
€1,668.77
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €1,356.72 |
**price indicative
- RS Stock No.:
- 777-6729
- Mfr. Part No.:
- NANODAC/VH/C/X/LRR
- Manufacturer:
- Eurotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eurotherm | |
Chart Type | Graphical | |
Number of Inputs | 4 | |
Parameter Measured | Current, Millivolt, Resistance, Temperature, Voltage | |
Number of Outputs | 5 | |
Maximum Operating Voltage | 230V | |
Recorder Input Type | RTD, Thermocouple | |
Model Number p | NANODAC/VH/C | |
IP Rating | IP10, IP65, IP66 | |
Height | 96mm | |
Weight | 440g | |
Battery Type | BR 2330 Lithium | |
Minimum Operating Voltage | 100V | |
Length | 96mm | |
Width | 96mm | |
Power Source | Mains | |
Select all | ||
---|---|---|
Brand Eurotherm | ||
Chart Type Graphical | ||
Number of Inputs 4 | ||
Parameter Measured Current, Millivolt, Resistance, Temperature, Voltage | ||
Number of Outputs 5 | ||
Maximum Operating Voltage 230V | ||
Recorder Input Type RTD, Thermocouple | ||
Model Number p NANODAC/VH/C | ||
IP Rating IP10, IP65, IP66 | ||
Height 96mm | ||
Weight 440g | ||
Battery Type BR 2330 Lithium | ||
Minimum Operating Voltage 100V | ||
Length 96mm | ||
Width 96mm | ||
Power Source Mains | ||
Related links
- Eurotherm NANODAC/VH 3 Output Channels Millivolt,
- Eurotherm 4 Input Channels Graphical Graphic Recorder Measures...
- Eurotherm NANODAC/VL/C 3 Output Channels Millivolt,
- Eurotherm NANODAC/VL 3 Output Channels Millivolt,
- Eurotherm NANODAC/VH 4 Output Channels Millivolt,
- Eurotherm NANODAC/VL 4 Output Channels Millivolt,
- Endress+Hauser RSG35-C2A 6 Output Channels Frequency
- Endress+Hauser RSG35-B1A 6 Output Channels Frequency