Hirose DF3 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 779-5051
- Mfr. Part No.:
- DF3-EP2428PCA
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
€24.70
(exc. VAT)
€30.40
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
- Plus 300 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.247 | €24.70 |
| 1000 - 2900 | €0.176 | €17.60 |
| 3000 - 7400 | €0.161 | €16.10 |
| 7500 - 14900 | €0.145 | €14.50 |
| 15000 + | €0.131 | €13.10 |
*price indicative
- RS Stock No.:
- 779-5051
- Mfr. Part No.:
- DF3-EP2428PCA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF3 Connector Housing | |
| Series | DF3 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF3 Connector Housing | ||
Series DF3 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp Plug Contacts for DF3 Series In-Line Plug Connectors
Crimp plug contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG.
Stock number 764-4540 has tin plating.
Stock number 779-5051 has gold plating.
2.0mm Single-Row Connector - Hirose DF3
Related links
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
