Parallax Inc 28340 RFID Reader
- RS Stock No.:
- 781-3061
- Mfr. Part No.:
- 28340
- Manufacturer:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-3061
- Mfr. Part No.:
- 28340
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Component Type | Reader | |
| Supported Bus Interfaces | USB | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Component Type Reader | ||
Supported Bus Interfaces USB | ||
Related links
- Parallax Inc 28140 RFID Reader 125 kHz 5.5V
- Parallax Inc 28448 RFID Module 125 kHz
- Abracon RFID Reader 863 MHz
- Velleman Components WPI405 RF RF Module RFID Reader 13.56MHz, 3.3V dc
- iDTRONIC R-DT-NEO2-LF RF RF Module RFID Reader 125000Hz, 5V
- Eccel Technology Ltd 000604 RFID Reader 2.4 GHz 5.5 V
- Eccel Technology Ltd 000648 RFID Reader 2.4 GHz 5.5 V
- Abracon ARRUN5-868.000MHz RFID Reader 863 MHz
