TE Connectivity Butt Wire Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 782-0731
- Mfr. Part No.:
- 8-55826-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€213.90
(exc. VAT)
€263.10
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €4.278 | €213.90 |
*price indicative
- RS Stock No.:
- 782-0731
- Mfr. Part No.:
- 8-55826-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Wire Splice Connector | |
| Overall Length | 1.76mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Polyolefin | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Wire Splice Connector | ||
Overall Length 1.76mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Polyolefin | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity Insulated Butt Splice Crimp Terminals
Heat-shrinkable, pre-insulated and sealed crimp butt splices made from tin plated copper with a polyolefin insulation material.
Stock number 782-7332 has a yellow insulation and accepts a wire range of 22-18 AWG (0.30 - 0.90mm2)
Stock number 782-7338 has a blue insulation and accepts a wire range of 16-14 AWG (1.25 - 2.00mm2)
Stock number 782-0731 has a yellow insulation and accepts a wire range of 12-10 AWG (3.00 - 6.00mm2)
