TE Connectivity, D-150 Series Butt Wire Splice Connector, Red, Insulated, Tin 26 → 20 AWG

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€27.18

(exc. VAT)

€33.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€27.18
5 - 9€26.35
10 +€25.49

*price indicative

RS Stock No.:
782-3251
Mfr. Part No.:
D-150-0174
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Wire Size

26 → 20 AWG

Overall Length

105.92mm

Diameter

4mm

Insulation

Insulated

Colour

Red

Insulation Material

PVDF

Series

D-150 Series

Contact Material

Copper Alloy

Contact Plating

Tin

Non Compliant

Related links