TE Connectivity Crimp Extraction Tool, Alcoswitch MTE Series, Receptacle Contact, Extraction Tool Contact, Contact size
- RS Stock No.:
- 782-5263
- Mfr. Part No.:
- 1-305183-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€78.87
(exc. VAT)
€97.01
(inc. VAT)
Temporarily out of stock
- 37 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.87 |
*price indicative
- RS Stock No.:
- 782-5263
- Mfr. Part No.:
- 1-305183-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Receptacle | |
| Sub Type | Extraction Tool | |
| Product Type | Crimp Extraction Tool | |
| Contact Size | 0.49 mm | |
| Series | Alcoswitch MTE | |
| Standards/Approvals | CSA Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Receptacle | ||
Sub Type Extraction Tool | ||
Product Type Crimp Extraction Tool | ||
Contact Size 0.49 mm | ||
Series Alcoswitch MTE | ||
Standards/Approvals CSA Certificate | ||
Non Compliant
TE Connectivity MATE-N-LOK Extraction Tools
Extraction tools designed to remove pin and socket contacts from MATE-N-LOK connector housings. These MATE-N-LOK extraction tools feature a handle and sleeve assembly which are used to release the contact locking lance. A push rod button at the end of the extraction tool is used to eject the contact.
Stock number 782-5269 is for extracting MATE-N-LOK pin contacts
Stock number 782-5263 is for extracting MATE-N-LOK socket contacts
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 26 → 20AWG
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 0.25 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 6.3 mm
