TE Connectivity Amplimite Series ABS D Sub Backshell, 50 Way
- RS Stock No.:
- 782-6171
- Mfr. Part No.:
- 5748678-5
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6171
- Mfr. Part No.:
- 5748678-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | D | |
| Housing Material | ABS | |
| Body Orientation | Straight | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
D-Sub Shell Size D | ||
Housing Material ABS | ||
Body Orientation Straight | ||
Series Amplimite | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Amplimite Series ABS D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell Strain Relief
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
