RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 12 mm
- RS Stock No.:
- 786-6093
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.10 |
| 5 - 9 | €16.74 |
| 10 + | €16.42 |
*price indicative
- RS Stock No.:
- 786-6093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Rod | |
| Structural Element Type | Round Tube | |
| Length | 300mm | |
| Round Tube Outer Diameter | 12mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Product System | MSM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Rod | ||
Structural Element Type Round Tube | ||
Length 300mm | ||
Round Tube Outer Diameter 12mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Product System MSM | ||
Standards/Approvals No | ||
RS PRO Stainless Steel Round Tube, 300 mm Length, 12 mm Diameter
You can use this connecting tube or stainless steel rod from our trusted RS PRO range to create modular structures in your warehouse, production area or workplace. This reliable accessory is fully compatible with components from the RS PRO MSM series of connecting clamps.
This unit is made from American Iron and Steel Institute (AISI) 304-grade stainless steel, meaning it's highly resistant to corrosion. This makes it suitable for both outdoor and indoor applications.
This product conforms to Restriction of Hazardous Substances (RoHS) criteria, so you can be sure that it contains only minimal amounts of any harmful materials. You'll find tubes like this one used for automation structures, as well as for directional or guard rails, pedestrian handrails or pillar protection. It allows you to design complete frames for flow racks, assembly lines and material handling enclosures.
Features and Benefits
Related links
- RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 20 mm
- RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 16 mm
- RS PRO Grey Stainless Steel Round Tube 200 mm Length, Dia. 12 mm
- Elesa Black Aluminium Dia. 12 mm, Series GN 990
- RS PRO Grey Stainless Steel Round Tube 150 mm Length, Dia. 20 mm
- RS PRO Grey Stainless Steel Round Tube 200 mm Length, Dia. 16 mm
- Elesa Natural Aluminium Round Tube 1 m Length Series GN 990
- RS PRO Grey Stainless Steel Rod 300 mm Length, Dia. 10 mm
