- RS Stock No.:
- 787-1238
- Mfr. Part No.:
- 2056WHI
- Manufacturer:
- MK
Discontinued product
- RS Stock No.:
- 787-1238
- Mfr. Part No.:
- 2056WHI
- Manufacturer:
- MK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16A 1-Way Double Pole Pull Switch with Neon
Earth terminal riveted in base.
DIAMETER: 83mm
FIXING CENTRES: 50.8mm
DIAMETER: 83mm
FIXING CENTRES: 50.8mm
Approvals
BS EN 60669-1: 2000
MK Ceiling Accessories
- RS Stock No.:
- 787-1238
- Mfr. Part No.:
- 2056WHI
- Manufacturer:
- MK