MH Connectors MHDM 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

€2.09

(exc. VAT)

€2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 26 May 2026
  • Plus 300 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.09
50 - 99€1.31
100 - 249€1.20
250 - 499€1.10
500 +€1.06

*price indicative

RS Stock No.:
787-3874
Distrelec Article No.:
110-71-850
Mfr. Part No.:
MHDM9SS
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

MHDM

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:

MHDB Series:

787-3852 stamped and formed Solder Cup receptacle 9 way

787-3864 stamped and formed Solder Cup receptacle 15 way

787-3877 stamped and formed Solder Cup receptacle 25 way

821-2841 stamped and formed Solder Cup receptacle 37 way

MHDM Series:

787-3874 machined Solder Cup receptacle 9 way

787-3886 machined Solder Cup receptacle 15 way

787-3899 machined Solder Cup receptacle 25 way

821-2848 machined Solder Cup receptacle 37 way

MH - D-Sub Connectors


Related links