MH Connectors MHDM 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

€3.36

(exc. VAT)

€4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 358 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€3.36
50 - 99€2.26
100 - 249€2.02
250 - 499€1.85
500 +€1.76

*price indicative

RS Stock No.:
787-3880
Mfr. Part No.:
MHDM25SP
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

MHDM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:

MHDB Series:

787-3858 stamped and formed Solder Cup pin 9 way

787-3861 stamped and formed Solder Cup pin 15 way

787-3868 stamped and formed Solder Cup pin 25 way

821-2832 stamped and formed Solder Cup pin 37 way

MHDM Series:

787-3870 machined Solder Cup pin 9 way

787-3883 machined Solder Cup pin 15 way

787-3880 machined Solder Cup pin 25 way

821-2844 machined Solder Cup pin 37 way

MH - D-Sub Connectors


Related links