MH Connectors MHDM 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female

Bulk discount available

Subtotal (1 unit)*

€2.89

(exc. VAT)

€3.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49€2.89
50 - 99€1.94
100 - 249€1.84
250 - 499€1.79
500 +€1.74

*price indicative

RS Stock No.:
787-3886
Distrelec Article No.:
110-71-852
Mfr. Part No.:
MHDM15SS
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

MHDM

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:

MHDB Series:

787-3852 stamped and formed Solder Cup receptacle 9 way

787-3864 stamped and formed Solder Cup receptacle 15 way

787-3877 stamped and formed Solder Cup receptacle 25 way

821-2841 stamped and formed Solder Cup receptacle 37 way

MHDM Series:

787-3874 machined Solder Cup receptacle 9 way

787-3886 machined Solder Cup receptacle 15 way

787-3899 machined Solder Cup receptacle 25 way

821-2848 machined Solder Cup receptacle 37 way

MH - D-Sub Connectors


Related links