- RS Stock No.:
- 787-4524
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-4524
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SL Slimline Skirting Trunking Internal Corner in White PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These skirting trunking internal corners are suitable for domestic and light commercial installations, including hotels. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Skirting Internal Corner |
Material | PVC |
Width | 20 mm |
Height | 70mm |
Dimensions | 70 x 20mm |