TE Connectivity 1-1546412 Series RJ45 Connector Female, PCB, Cat5 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 788-4502
- Distrelec Article No.:
- 303-28-048
- Mfr. Part No.:
- 1-1546412-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€166.63
(exc. VAT)
€204.95
(inc. VAT)
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €166.63 |
| 15 - 49 | €159.29 |
| 50 + | €155.12 |
*price indicative
- RS Stock No.:
- 788-4502
- Distrelec Article No.:
- 303-28-048
- Mfr. Part No.:
- 1-1546412-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Receptacle | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 23.90mm | |
| Width | 38.1mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 33mm | |
| Series | 1-1546412 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Receptacle | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Depth 23.90mm | ||
Width 38.1mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 33mm | ||
Series 1-1546412 | ||
- COO (Country of Origin):
- MX
TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Standard PCB Receptacles
Industrial Ethernet circular sealed RJ45 Variant 3 standard PCB receptacles that enable a cable lead to be soldered to an internal Ethernet connection. These industrial Ethernet RJ45 Variant 3 PCB receptacles have an ABS shell and an outer threaded connection that contributes towards an IP67 rating and vibration resistance. These RJ45 Variant 3 PCB receptacles are compatible with standard commercial RJ45 connectors, category 5e cable and intermateable with unshielded products. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 706-0204 is a receptacle with PC board;Stock number 788-4498 is a receptacle with PCB and a 12 in 10 Base-T cable;Stock number 788-4492 is a receptacle with PCB and a 12 in 568A cable;Stock number 788-4502 is a receptacle with PCB and a 12 in 568B cable;For suitable plug connectors see stock number 706-0210;For closure caps see stock numbers 706-0166 and 782-7613
TE Connectivity Range
Standards
Compliant to IEC 61076-3-106 – Variant 3 sealed
Related links
- TE Connectivity 1-1546411 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546410 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1-1546409 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546405 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 5406526 Series RJ45 Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
