RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 790-0774
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-0774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 12A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Material | Polyamide | |
| Width | 19.2mm | |
| Length | 11.64mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Material Polyamide | ||
Width 19.2mm | ||
Length 11.64mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact SKBI Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- Phoenix Contact SKBI64/G64 Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- Weidmuller BL Series PCB Terminal Block 5.08mm Pitch Screw Termination
- LMI PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Weidmuller BL 5.08 Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw Termination
