Busch Jaeger - ABB

Bulk discount available

Subtotal (1 unit)*

€80.65

(exc. VAT)

€99.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€80.65
10 - 49€76.68
50 +€72.59

*price indicative

RS Stock No.:
790-3293
Mfr. Part No.:
0218/12-101
Manufacturer:
Busch Jaeger - ABB
COO (Country of Origin):
DE

RJ45 Data-Connection Box Flush Mounted Inserts


RJ45 Cat 6a ISO shielded data connection inserts

790-3284 = single outlet RJ45

790-3293 = twin outlet RJ45

Flush mounted

Downward facing RJ45 outlet and LSA self-cutting clamps

RJ45 terminals for networks according to Cat6A, Class EA (10 GBits/s / 500MHz (equates to cat 6a, Class EA according to ISO/IEC 11801:2011-06)

Terminal marking A and B according to TIA/EIA-568-B.2

Typ according to EN 60 603-7-51:2011-01

Shelding according to DIN EN 55022, Class B

Up to 500MHz on all pairs of wires

Suitable for 10 Gigabit ethernet

Suitable for PoE+ according to IEEE 802.3

Flex cable entries from all sides without buckles

Earthing of housing via 6.3 mm blade terminal at read of the unit is possible

Re-embedded proofed

Suitable for mix and match operation

Suitable for RJ11, RJ12 and RJ45

For data cableswith a diameter of 6 to 10 mm

for wires of AWG 24-22

For trunk systems, flush mounted wall boxes and underfloor systems

Without claws

Mounting depth 31 mm

For 1803 series cover plates, please see: 790-3142 (single) or 790-3145 (twin)

Data Communication


Related links