Eurotherm EPack DIN Rail Controller, 1 Output 1 NE, De-Energised On Alarm Relay, Alarm Relay 500V ac/dc Threshold Limit

Image representative of range

Subtotal (1 unit)*

€897.86

(exc. VAT)

€1,104.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€897.86

*price indicative

RS Stock No.:
790-3619
Mfr. Part No.:
EPACK-1PH/32A/24V/XXX/V2
Manufacturer:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Controller

Output Type

1 NE, De-Energised On Alarm Relay, Alarm Relay

Number of Outputs

1

Maximum Current

63A

Maximum Operating Temperature

45°C

Minimum Operating Temperature

0°C

Control Type

Threshold Limit Control (Pa Reduction), True Power Control, Open-Loop Control with Feedforward+Trim, I² Control, Proportional Limit Control (by transfer V²↔I² or P↔I²), V² Control

Terminal Type

Plug

Maximum Supply Voltage

500V ac/dc

Digital Comms

Ethernet Dual Port/Modbus TCP

Diagnostics

Partial Load Failure, Over-Voltage, Continuous Monitors and Detects Fault Conditions Including Short Circuit

Auxiliary Power Supply

100 to 500 V

Firing Mode

Fixed Burst Firing, Variable Burst Firing, Phase Angle, Intelligent Half Cycle

Energy measurement

Yes

Display Type

1.5 in TFT Colour

Maximum Voltage

500V

IP Rating

IP20, IP10

Width

121mm

Standards/Approvals

CE, GOST-R, IEC 60947-4-3, CCC, cUL, UL

Length

48mm

Input Type

0 to 20 mA, 2 to 10 V, 0 to 10 V, Contact, 4 to 20 mA, One Configurable Analogue Input 0 to 5 V, Digital Input

Mount Type

DIN Rail

Series

EPack

Panel Depth

136.2mm

Non Compliant

EPack - Compact SCR Power Controller


EPack power controller is a compact fully featured power controller, combining a high level of functionality and configurability with simplicity of setup and operation. The combination of advanced configurable firing modes allows close matching to load characteristics for maximum process efficiency. EPack is highly configurable and may be adapted for current and future needs using a software key to purchase additional functionality when needed.

Nominal load current from 32A (Stock-no.: 790-3619 & 800-6716) and 63A (Stock-no.: 790-3612 & 800-6725)

24V & 500V versions available

Analogue input signal (voltage and current)

High definition 1.5" TFT display

Configurable via iTools (PC software) or front panel

V2, I2 or true power control

Energy usage measurement

Advanced load diagnostics

Integrated dual port Ethernet switch for “daisy chained” communications

Plug and play Ethernet communications with Zero configuration networking

Modbus® TCP protocol

Compact DIN Rail and bulkhead Mounting Format

Related links