MikroElektronika, MIKROE-1120, 3.7 V Rechargeable Battery, 2 Ah

Bulk discount available

Subtotal (1 unit)*

€19.25

(exc. VAT)

€23.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.25
10 - 24€18.28
25 +€17.32

*price indicative

RS Stock No.:
791-6460
Distrelec Article No.:
301-54-716
Mfr. Part No.:
MIKROE-1120
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Rechargeable Battery

Nominal Voltage

3.7V

Battery Capacity

2Ah

RoHS Status: Exempt

Li-Polymer Battery 2000mAh


A Li-Polymer battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply.

Voltage: 3.7V

Capacity: 2000mAh

Chemistry: Lithium-Ion Polymer

Standard connector for Mikromedia boards

Related links