Sefram Logic Channel External Board for Use with DAS220, DAS240, DAS30, DAS50, DAS60
- RS Stock No.:
- 791-8071
- Mfr. Part No.:
- 984405500
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€1,225.00
(exc. VAT)
€1,506.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,225.00 |
*price indicative
- RS Stock No.:
- 791-8071
- Mfr. Part No.:
- 984405500
- Manufacturer:
- Sefram
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | Logic Channel External Board | |
| For Use With | DAS220, DAS240, DAS30, DAS50, DAS60 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Logic Channel External Board | ||
For Use With DAS220, DAS240, DAS30, DAS50, DAS60 | ||
- COO (Country of Origin):
- FR
Related links
- Sefram for Use with DAS30 DAS60
- Sefram Logical Channels Patch Cord for Use with DAS50 DAS60 DAS220
- Sefram Logic Channel Box for Use with DAS Range
- Sefram for Use with DAS50 DAS30
- Sefram for Use with DAS60 DAS30
- Sefram 20 mA 50 Ω Shunt for Use with DAS240, DAS220
- Sefram Carrying Case for Use with DAS240, DAS220
- Sefram DAS220 Multi Purpose Data Logger USB 10 Channel
