- RS Stock No.:
- 793-2121
- Mfr. Part No.:
- 6SL3244-0BB00-1PA1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 793-2121
- Mfr. Part No.:
- 6SL3244-0BB00-1PA1
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Siemens Control Unit, 24V DC, 1.5A - SINAMICS G120 Series - 6SL3244-0BB00-1PA1
This control unit from Siemens works with compatible power units from the SINAMICS G120 series to perform closed-loop control functions for an inverter. It offers a choice of control types to run and monitor both the power module and the connected motor. You can also add additional functions to give you an even wider choice of options. The device accommodates communication with either local or central control and monitoring units. It's designed to deliver cost-effective, precision speed and torque control of AC (alternating current) motors.
• Modular option compatible with power modules PM230, PM240 and PM250
• PROFIBUS field bus communication type offers reliable transmissions
• Slim profile, with a depth of 46mm, length of 199mm and width of 73mm for convenient mounting
• Current rating of 1.5A and supply voltage of 24V AC (alternating current) provide plenty of capacity
• PROFIBUS field bus communication type offers reliable transmissions
• Slim profile, with a depth of 46mm, length of 199mm and width of 73mm for convenient mounting
• Current rating of 1.5A and supply voltage of 24V AC (alternating current) provide plenty of capacity
Is this unit safe to handle?
Careful handling of this unit is safe and its IP20 (ingress protection) rating indicates it's touch-proof. It's not waterproof, so it should only be mounted in dry, indoor environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Rating | 1.5 A |
Series | SINAMICS G120 |
For Use With | PM230, PM240, PM250 |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Control Panel | No |
Overall Width | 73mm |
Overall Length | 199mm |
Function | Control Unit |
Overall Depth | 46mm |