TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm

Subtotal (1 unit)*

€3.89

(exc. VAT)

€4.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.89

*price indicative

RS Stock No.:
793-2844
Mfr. Part No.:
2213254-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

CoB LED Holder

For Use With

Citisen CLL032, Citisen CLL030

Standards/Approvals

IEC 60838-2-2

Width

19mm

Length

19mm

Series

LUMAWISE Z50 1919

TE Connectivity Citizen CLL LED Array Holders


A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:

793-2844 Z50 Holder for Citizen CLL030/032 low profile.

793- 2853 Z50 Holder for Citizen CLL030/032 with optic attachment.

LED Mounting Hardware - TE Connectivity


Related links