TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- RS Stock No.:
- 793-2853
- Mfr. Part No.:
- 2213254-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-2853
- Mfr. Part No.:
- 2213254-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Citizen CLL030, Citizen CLL032 | |
| Dimensions | 44 (Dia.) x 3.4mm | |
| Series | LUMAWISE Z50 1919 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Citizen CLL030, Citizen CLL032 | ||
Dimensions 44 (Dia.) x 3.4mm | ||
Series LUMAWISE Z50 1919 | ||
Related links
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1204 LUXEON CoB 1208 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC040B 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5 mm
- TE Connectivity CoB LED Holder AMP SUPERSEAL 1.5 for Cree XLamp CXA25 41.35 mm 37.35 mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
