TE Connectivity FFC Series Female Crimp Terminal, 22 AWG Min IDC, 32 AWG Max

Subtotal (1 pack of 10 units)*

€3.14

(exc. VAT)

€3.86

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2,580 left, shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.314€3.14

*price indicative

Packaging Options:
RS Stock No.:
793-6903
Distrelec Article No.:
304-51-705
Mfr. Part No.:
2-487406-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

FFC Connector Housing

Series

FFC

Current

2A

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

32AWG

Maximum Contact Resistance

25mΩ

Termination Type

IDC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

12.01mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity 2.54mm Flexible Film (FFC) IDC Contacts


2.54mm Flexible Film (FFC) Contacts:

680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter

718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter

719-8757 Flat wire Socket contact Gold plated 30μ inch

793-6903 Flat wire Socket contact Gold plated 50μ inch

718-8775 Flat wire Socket contact Tin plated

TE Connectivity 2.54mm Centerline FFC Connectors


Related links