Friwo, 2 → 32V Output, 13W Output, 30 → 350mA Output, Constant Current / Constant Voltage

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€23.35

(exc. VAT)

€28.72

(inc. VAT)

RS Stock No.:
794-2730
Mfr. Part No.:
LT10-32/350 DB
Manufacturer:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Output Voltage

2 → 32V

Maximum Output Power

13W

Output Current

30 → 350mA

Input Voltage

220 → 240 V dc

Operation

Constant Current / Constant Voltage

Dimming Operation

PWM

AC or DC Input Voltage

ac, dc

Voltage Rating

220 → 240V dc