RS PRO Self-Adhesive Thermal Interface Sheet, 0.8 mm Thick, 10 W/mK, 150 mm, 15mm, Graphite

Bulk discount available

Subtotal (1 unit)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 29 April 2026
  • Plus 100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.16
10 - 24€13.04
25 - 49€12.46
50 - 99€12.04
100 +€11.05

*price indicative

RS Stock No.:
794-3991
Distrelec Article No.:
304-03-529
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

0.8mm

Thermal Conductivity

10W/mK

Self-Adhesive

Yes

Trade Name

Graphite Thermal Interface Pad

Conductive Material

Graphite

Hardness

Shore A 80

Length

150mm

Width

15mm

Standards/Approvals

UL 94 V-0

Colour

Black

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
TW

RS PRO Graphite Thermal Interface Material


RS PRO range of thermally conductive graphite interface material heat pads which are available in plain, 1 sided adhesive and PET coated. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Why is thermal interface material important?


RS PRO thermal interface materials also known as TIMs are designed to dispel and transfer heat out of electronic devices. During application, they are flexible and inserted between heat-generating semiconductors or components and offer high thermal conductivity.

Features and Benefits


  • Thermally conductive graphite interface material

  • Great thermal conductivity

  • Colour: Black

  • Hardness: 80 Shore A

  • Easy to use

  • RS PRO Thermal Interface Sheet Variants – Available Separately


  • 50x150x0.16 mm, no adhesive – RS stock no: 794-3979

  • 150x150x0.50 mm, no adhesive – RS stock no: 794-3982

  • 150x150x0.80 mm, no adhesive – RS stock no: 794-3998
  • ;
  • 150x150x0.16 mm, 1-side adhesive – RS stock no: 794-3973

  • 150x150x0.50 mm, 1-side adhesive – RS stock no: 794-3985

  • 150x150x0.80 mm, 1-side adhesive – RS stock no: 794-3991
  • ;
  • 150x150x0.50 mm, PET coated, no adhesive – RS stock no: 794-3989

  • 150x150x0.80 mm, PET coated, no adhesive – RS stock no: 794-3995

  • Typical Applications:


    Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. To keep electronic components functioning at the right temperature, the devices use a variety of different elements such as thermal gap fillers pads and gels that will keep the temperatures in the right parameters for quality performance.

    Thermal pads are used in various applications which include:

  • Electronic components: IC / CPU / MOS LED / M/B / P/S / Heat Sink / LCD-TV

  • Notebook PC / PC / Telecom Device / Wireless Hub

  • DDR II Module / DVD Application

  • Hand-Set applications

  • FAQs


    How do thermal pads work?

    By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

    Why RS PRO?


    RS PRO have a great range of products for the heating or cooling of electronic devices, components, or enclosures to help devices maintain the right temperature to work effectively.

    Related links