TE Connectivity, Multi-Gig Pin for use with Backplane Connector

Bulk discount available

Subtotal (1 unit)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.03
10 - 24€6.11
25 - 49€5.92
50 - 99€5.78
100 +€5.62

*price indicative

RS Stock No.:
795-0781
Distrelec Article No.:
302-67-990
Mfr. Part No.:
1-1469491-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Pin

Product Type

Guide Pin

For Use With

Backplane Connector

Series

Multi-Gig

Colour

Silver

Material

Zinc Alloy

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
US

TE Connectivity MultiGig Module Accessories


A range of TE Connectivity MultiGig Module Accessories.

Stock numbers 718-1645 and 795-0781 are a zinc alloy keyed guide pins for use with 9mm guide module (please see datasheet for dimension details)

Stock number 909-7454 is an M5 keyed guide pin assembly for use with MULTI GIG RT2J connector

Stock number 718-1654 is a mounting screw for 9.0mm RT 2 VITA 46 3U and 6U daughtercard guide module

TE Connectivity Multigig RT Series


MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

Customizable impedance matched printed circuit wafer interface

Inverse sex backplane connector system with “pinless” interface

Superior crosstalk performance

Optimized footprints for signal integrity and ease of board design

Utilizes a .022 inch diameter via for lower cost board fabrication

Three levels of signal contact sequencing

Telcordia / Bellcore Compliant

Durability rated for 250 Cycles

Related links