STMicroelectronics SM4T6V7CAY, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-7287
Mfr. Part No.:
SM4T6V7CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

174A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Width

2.9mm

Test Current

10mA

Height

2.45mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50µA

Length

4.6mm

Related links