STMicroelectronics SM4T10CAY, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-7341
Mfr. Part No.:
SM4T10CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.5V

Minimum Breakdown Voltage

9.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

124A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.45mm

Automotive Standard

AEC-Q101

Height

2.45mm

Test Current

1mA

Width

2.9mm

Length

4.6mm

Maximum Reverse Leakage Current

50µA

Related links