STMicroelectronics SM4T33CAY, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 795-7357
- Mfr. Part No.:
- SM4T33CAY
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-7357
- Mfr. Part No.:
- SM4T33CAY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 59V | |
| Minimum Breakdown Voltage | 31.1V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 39A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 2.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 1mA | |
| Automotive Standard | AEC-Q101 | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Width | 2.9mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 59V | ||
Minimum Breakdown Voltage 31.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 39A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 2.45mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Automotive Standard AEC-Q101 | ||
Length 4.6mm | ||
Height 2.45mm | ||
Width 2.9mm | ||
Maximum Reverse Leakage Current 1µA | ||
Related links
- STMicroelectronics SM4T35CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T6V7CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T15CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T82CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T56CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T10CAY 400W, 2-Pin DO-214AC
- STMicroelectronics SM4T21CAY 400W, 2-Pin DO-214AC
- Littelfuse 1SMA78CAT3G 400W, 2-Pin DO-214AC
