Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- RS Stock No.:
- 795-8195
- Distrelec Article No.:
- 304-36-379
- Mfr. Part No.:
- F1026MOAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 bag of 5 units)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 1,195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.886 | €4.43 |
| 50 - 120 | €0.812 | €4.06 |
| 125 - 245 | €0.782 | €3.91 |
| 250 + | €0.756 | €3.78 |
*price indicative
- RS Stock No.:
- 795-8195
- Distrelec Article No.:
- 304-36-379
- Mfr. Part No.:
- F1026MOAAA
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Rocker Switch Cover | |
| For Use With | Various Arcolectric Rocker Switches | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Rocker Switch Cover | ||
For Use With Various Arcolectric Rocker Switches | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Bulgin Rocker Switch Cover, For Use With Arcolectric Rocker Switches - F1026MOAAA,
This rocker switch cover is designed to provide a robust protective solution for various Arcolectric rocker switches. Constructed with durability in mind, it ensures the safety and functionality of electrical components within automation and industrial settings. Its fitting versatility makes it an essential accessory in the electrical, mechanical, and electronics industries.
Features & Benefits
• Offers comprehensive protection for electrical components
• Facilitates secure installation for a reliable fit
• Enhances longevity of switches by shielding from environmental factors
• Made with materials suitable for industrial applications
• Designed for easy compatibility with typical Arcolectric switches
• Supports straightforward replacement to minimise downtime
Applications
• Utilised for protecting switches in automated systems
• Ideal for installation in electrical control panels
• Ensures safety in mechanical operation environments
• Enhances durability in harsh electronic
What type of materials is used in its construction?
The cover is made from materials that meet the demands of industrial environments, ensuring it withstands various operating conditions without compromising integrity.
How does this cover contribute to safety during operation?
By shielding the rocker switch from dust, moisture, and mechanical impact, the cover minimises the risk of accidental activation and potential electrical hazards.
Can this cover be easily replaced when needed?
Yes, the design allows for straightforward removal and installation, ensuring minimal operational disruption when replacements are required.
Is this switch cover suitable for outdoor applications?
The cover's material offers resistance to water, making it appropriate for outdoor use where exposure to the elements is likely.
What advantages does this cover provide compared to other switch covers?
It is specifically designed for compatibility with Arcolectric switches, ensuring a perfect fit that enhances performance while prolonging the switch's lifespan in challenging applications.
Arcolectric Rocker Switch Accessories
Protective Rocker Switch covers suitable for Arcolectric single or double pole rocker switches. The covers comprise stock no's 7958209 and 7958199 for the single pole versions and stock no's 7958192 and 7958195 for the double pole version. The covers are suitable for use with rocker switches that have the following (data sheet) body code letters; A, L, Q, or T.
Note
The covers are not suitable for momentary type switches
Related links
- Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- Arcolectric (Bulgin) Ltd For Use With Various Arcolectric Rocker Switches
- Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with Rocker Switches
- Arcolectric (Bulgin) Ltd Rocker Switch for use with Rocker Switches
- Arcolectric (Bulgin) Ltd For Use With Rocker Switches
- Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with R13 Series
- Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with H8553 Series H8550 Series
- Arcolectric (Bulgin) Ltd For Use With Rocker Switch
