TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 797-3144
- Mfr. Part No.:
- 794132-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-3144
- Mfr. Part No.:
- 794132-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 23.5mm | |
| Width | 23.62mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 23.5mm | ||
Width 23.62mm | ||
Housing Material Nylon | ||
Related links
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 6.1 mm Pitch 2 Row Straight
- TE Connectivity 5.98 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 7.11 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 6 mm Pitch 1 Row Straight
