RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M3

Bulk discount available

Subtotal (1 bag of 100 units)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
  • Plus 405 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€6.61€0.066
5 - 9€6.28€0.063
10 - 29€5.94€0.059
30 +€5.57€0.056

*price indicative

RS Stock No.:
797-6193
Distrelec Article No.:
304-25-908
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Head Shape

Pan

Thread

M3

Drive Type

Pozidriv

Material

Stainless Steel

Standards/Approvals

DIN 7985

Finish

Plain

Length

8.0mm

Grade

A2

Small Pack Size: 7976193

Large Pack Size: 2646436

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links