RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 6.0 mm M4
- RS Stock No.:
- 797-6349
- Distrelec Article No.:
- 304-07-219
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.72 | €0.067 |
| 5 - 9 | €6.37 | €0.064 |
| 10 - 29 | €6.01 | €0.06 |
| 30 + | €5.63 | €0.056 |
*price indicative
- RS Stock No.:
- 797-6349
- Distrelec Article No.:
- 304-07-219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M4 | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 965 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Length | 6.0mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M4 | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 965 | ||
Material Stainless Steel | ||
Finish Plain | ||
Length 6.0mm | ||
Grade A2 | ||
Small Pack Size: 7976349
Large Pack Size: 2646447
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 6.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Steel Machine Screw 6.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 40.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 8.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 25.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 10.0 mm Metric
- RS PRO Pozidriv M4 Countersunk Stainless Steel Machine Screw 30.0 mm Metric
- RS PRO Pozidriv M4 Pan Stainless Steel Machine Screw 6.0 mm Metric
