- RS Stock No.:
- 799-8967
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
106 Within 2 working day(s) (EU stock)
Added
Price Each
€8.17
(exc. VAT)
€10.05
(inc. VAT)
Units | Per unit |
1 + | €8.17 |
- RS Stock No.:
- 799-8967
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Soldering Tips DS90
A range of copper soldering tips that is suitable for use with the RS AT90DH soldering station with soldering iron RS 799-8941. These tips feature a smaller soldering iron tip size and split design to reduce accessory expenses.
RS Pro Soldering Tips DS90 range offers these tip shapes:
Tip size varies from 0.25mm to 2.4mm which makes it easy to choose the right size for your tool.
Note
Width 3.2mm
Thickness 0.8mm
Thickness 0.8mm
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical Chisel |
For Use With | DS90 |
Tip Size | 0.8 mm |
Tip Series | DS |