Delphi, Metri-Pack Male Cable Seal Plug-In
- RS Stock No.:
- 801-0819
- Mfr. Part No.:
- 15324983
- Manufacturer:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
€12.40
(exc. VAT)
€15.30
(inc. VAT)
In Stock
- Plus 3,700 unit(s) shipping from 04 May 2026
- Plus 11,800 unit(s) shipping from 11 May 2026
- Plus 100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.124 | €12.40 |
| 1000 - 2400 | €0.111 | €11.10 |
| 2500 - 9900 | €0.105 | €10.50 |
| 10000 - 24900 | €0.098 | €9.80 |
| 25000 + | €0.093 | €9.30 |
*price indicative
- RS Stock No.:
- 801-0819
- Mfr. Part No.:
- 15324983
- Manufacturer:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Sub Type | Cable Seal | |
| Termination Type | Plug-In | |
| Product Type | Automotive Connector Seal | |
| Series | Metri-Pack | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 7.25mm | |
| Colour | Red | |
| Height | 7.5mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Cable Seal | ||
Termination Type Plug-In | ||
Product Type Automotive Connector Seal | ||
Series Metri-Pack | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 7.25mm | ||
Colour Red | ||
Height 7.5mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm
Delphi Metri-Pack 280 Series Automotive Connectors
Related links
- Delphi, Metri-Pack Male Cable Seal Plug-In
- Delphi, Metri-Pack Female Cable Seal Plug-In
- Delphi, Metri-Pack Male Cavity Plug Plug-In
- Delphi, GT 150 Cable Male Cable Seal Plug-In
- Delphi, GT 150 1 Way Cable Male Cable Seal Plug-In
- Delphi, GT 150 Male Cable Seal Plug-In
- Delphi, Metri-Pack 150
- Delphi, Metri-Pack 280 Automotive Connector Male Grey Cable 5 Way Crimp Termination 12186400
