Weller WXA 2 Power Unit 200W, 230V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€793.02

(exc. VAT)

€975.41

(inc. VAT)

RS Stock No.:
801-4757
Mfr. Part No.:
T0053425699N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WXA 2

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

LED

ESD Safe

Yes

COO (Country of Origin):
MX

Related links