Phoenix Contact Insertion Bridge for use with 3 Way Connectors with 5/5.08 mm Pitch
- RS Stock No.:
- 802-0689
- Mfr. Part No.:
- 1733172
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 10 units)*
€14.70
(exc. VAT)
€18.10
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.47 | €14.70 |
*price indicative
- RS Stock No.:
- 802-0689
- Mfr. Part No.:
- 1733172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Bridge | |
| Product Type | PCB Terminal Block | |
| For Use With | 3 Way Connectors with 5/5.08 mm Pitch | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | CA-B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Bridge | ||
Product Type PCB Terminal Block | ||
For Use With 3 Way Connectors with 5/5.08 mm Pitch | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series CA-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact Terminal Block Jumper
Professional range of Phoenix Contact fully insulated terminal block side jumpers.
Various positions available
3.81, 5 or 5.08 mm pitch
Related links
- Phoenix Contact Insertion Bridge for use with 6 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with 2 Way Connectors with 5/5.08 mm Pitch
- Phoenix Contact, EBP 2- 5 (VPE 500) Polyamide Insertion Bridge for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact Insertion Bridge for use with PCB
- Phoenix Contact Insertion Bridge for use with Terminal Block
- Phoenix Contact PCB Connector for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact EB2- OTTA 6 Series Insertion Bridge
- Phoenix Contact MFKDSP/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1906776
