Phoenix Contact MSTBC 2.5/3-STZF-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1809747
- RS Stock No.:
- 802-8983
- Mfr. Part No.:
- 1809747
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€84.65
(exc. VAT)
€104.10
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €1.693 | €84.65 |
*price indicative
- RS Stock No.:
- 802-8983
- Mfr. Part No.:
- 1809747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Series | MSTBC 2.5/3-STZF-5.08 | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Length | 24.9mm | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Series MSTBC 2.5/3-STZF-5.08 | ||
Width 25mm | ||
Standards/Approvals No | ||
Length 24.9mm | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact CLASSIC COMBICON MSTBC 5.08mm Terminal Block Plug Connectors
CLASSIC COMBICON MSTBC 5.08mm pitch plug-in terminal block crimp socket housings with a flat design and a 180° plug wire entry. These free hanging cable mount CLASSIC COMBICON MSTBC 5.08mm pitch plug-in connectors are compatible with the MSTB 2,5 headers, IC 2,5 and ICC 2.5 plugs.
Stock numbers 802-8983 has a self locking flange and a snap-lock option for a pullout aid.
For marker labels see stock numbers 437-3598 and 437-3605
For socket contact see stock number 804-5420
Approvals
CSA, cULus, VDE, CB
Related links
- Phoenix Contact MSTBC 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809514
- Phoenix Contact ICC 2.5/3-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823396
- Phoenix Contact MSTBC 2.5/20-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809912
- Phoenix Contact MSTBC 2.5/18-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809899
- Phoenix Contact MSTBC 2.5/19-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809909
- Phoenix Contact MSTBC 2.5/23-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809941
- Phoenix Contact MSTBC 2.5/13-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809844
- Phoenix Contact MSTBC 2.5/10-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809815
