- RS Stock No.:
- 803-1582
- Mfr. Part No.:
- EVAL-CFTL-6V-PWRZ
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€24.92
(exc. VAT)
€30.65
(inc. VAT)
Units | Per unit |
1 + | €24.92 |
- RS Stock No.:
- 803-1582
- Mfr. Part No.:
- EVAL-CFTL-6V-PWRZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Desktop Power Adaptor for Analog Devices Evaluation Kits
The EVAL-CFTL-6V-PWRZ Plug-in power adaptor from Analog Devices is intended for use with a number of evaluation kits requiring a 6V Dc power supply.
Output 6V DC @ 3A
Line plug adaptors allow worldwide operation
Line plug adaptors allow worldwide operation
AC-DC Power Adaptors, Analog Devices
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 6V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 3A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Regulated/Unregulated | Regulated |
Medical Approved | No |
Type | AC/DC Adapter |