Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block, 12-Contact, 5.08mm Pitch, Plug-In, 1-Row, Screw
- RS Stock No.:
- 803-2878
- Mfr. Part No.:
- 1912281
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2878
- Mfr. Part No.:
- 1912281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | COMBICON MSTB | |
| Material | Polyamide | |
| Depth | 15mm | |
| Length | 60.96mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series COMBICON MSTB | ||
Material Polyamide | ||
Depth 15mm | ||
Length 60.96mm | ||
Width 18.2mm | ||
- COO (Country of Origin):
- DE
