Phoenix Contact FBSK Series for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 803-2932
- Mfr. Part No.:
- 1928411
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.96 |
| 10 - 24 | €2.89 |
| 25 - 49 | €2.81 |
| 50 - 99 | €2.69 |
| 100 + | €2.48 |
*price indicative
- RS Stock No.:
- 803-2932
- Mfr. Part No.:
- 1928411
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Series | FBSK | |
| For Use With | DIN Rail Terminal Blocks | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Series FBSK | ||
For Use With DIN Rail Terminal Blocks | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact FBSK 10mm Fixed Bridges for ZFKDS Terminal Blocks
FBSK series 10mm pitch fixed bridges for COMBICON ZFKDS terminal blocks. These FBSK series 10mm pitch fixed bridges have flat pins and are fully insulated.
Stock number 803-2932 is 4 way and for use with ZFKDS 4 series PCB terminal blocks
Stock number 803-2995 is 3 way and for use with ZFKDS 10 series PCB terminal blocks
Phoenix Contact COMBICON 10mm PCB Terminal Blocks
Related links
- Phoenix Contact FBSK Series Plug for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with Terminal Block
- Phoenix Contact FBSK Power Supply DIN Rail Power Supply
- Phoenix Contact FBSK Power Supply Power Supply
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
