Phoenix Contact, 3.81mm Pitch, MCVR 1.5/4-ST-3.81, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
- RS Stock No.:
- 804-2484
- Mfr. Part No.:
- 1827143
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
€4.72
(exc. VAT)
€5.81
(inc. VAT)
115 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.72 |
10 - 24 | €4.25 |
25 - 49 | €3.80 |
50 - 99 | €3.43 |
100 + | €3.07 |
**price indicative
- RS Stock No.:
- 804-2484
- Mfr. Part No.:
- 1827143
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 4 | |
Pitch | 3.81mm | |
Series | MCVR 1.5/4-ST-3.81 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Screw | |
Current Rating | 8A | |
Voltage Rating | 320 V | |
Colour | Green | |
Material | Polyamide | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series MCVR 1.5/4-ST-3.81 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
Related links
- Phoenix Contact MCVR 1.5/ 4-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/ 3-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/12-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/16-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/10-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/ 2-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/ 6-ST-3.81 Pluggable Terminal Block Cable...
- Phoenix Contact MCVR 1.5/ 5-ST-3.81 Pluggable Terminal Block Cable...